Cart

STOTG04EQTR

ST STOTG04EQTR

image shown is a representation only

ST

USB-OTG TRANSCEIVER
Supplier: STMicroelectronics
Matchcode: STOTG04EQTR
Rutronik No.: ASSP1020
Unit Pack: 4000
MOQ: 4000
package: QFN24
Packaging: REEL
On request
2.12 $
8,480.00 $

USB-OTG TRANSCEIVER Description

USB-OTG Full-speed Transceiver with USB, UART, Audio and I2C Operating Modes

Parameter

Type
USB
Vcc(min)
1.6 V
Vcc(max)
3.6 V
Top(min)
-55 °C
Top(max)
140 °C
Mounting
SMD
Automotive
NO
Package
QFN24
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?