Cart

STOD1812PUR

ST

LEDDr 20V 120mA DFN-10L SMD
Supplier: STMicroelectronics
Matchcode: STOD1812PUR
Rutronik No.: ICPWM6888
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
1.57 $
4,710.00 $
Article with this quantity is not orderable.

LEDDr 20V 120mA DFN-10L SMD Description

Power supply for PMOLED display panel

Parameter

Type
Boost
V(in)max
5.5 V
I(out)
0.12 A
Package
DFN-10
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?