Cart

STNS01PUR

ST STNS01PUR

image shown is a representation only

ST

LI-ION BATT.CHARGER 200mA SMD
Supplier: STMicroelectronics
Matchcode: STNS01PUR
Rutronik No.: ICPWM7769
Unit Pack: 3000
MOQ: 3000
package: DFN-12
Packaging: REEL
On request
0.89 $
2,670.00 $

LI-ION BATT.CHARGER 200mA SMD Description

Li-Ion Linear Battery Charger with LDO

Parameter

Type
BatCharger
V(cc)
5 V
V(in) max
10 V
V(out)
4.4 V
I(out)
0.2 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?