Cart

STNRG328ATR

ST STNRG328ATR

image shown is a representation only

ST

LEDDr DIGITAL 96MHz PLL VFQFPN
Supplier: STMicroelectronics
Matchcode: STNRG328ATR
Rutronik No.: LEDDRV1505
Unit Pack: 1
MOQ: 1
package: VFQFPN-32
Packaging: INDIVIDUAL
On request
7.63 $
0 $
Article with this quantity is not orderable.

Parameter

Type
PLL
Package
VFQFPN-32
Automotive
NO
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
96000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?