Cart

STNRG011TR

ST STNRG011TR

image shown is a representation only

ST

PFC and LLC Controller SO20
Supplier: STMicroelectronics
Matchcode: STNRG011TR
Rutronik No.: ICPWM8487
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
On request
3.02 $
3,020.00 $

Prices

1,000 3.02 $
2,000 2.15 $

Parameter

Type
PFC
V(cc)
19 V
V(in) max
800 V
V(out)
17.9 V
I(out)
0.02 A
f(s)
60000000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?