Cart

STN3N40K3

ST STN3N40K3

image shown is a representation only

ST

N-CHAN.MOS-FET 1,8A 400V SOT223
Supplier: STMicroelectronics
Matchcode: STN3N40K3
Rutronik No.: TMOSS6648
Unit Pack: 4000
MOQ: 8000
package: SOT223
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1808 $
1,446.40 $

Prices

8,000 0.1808 $
16,000 0.1534 $
24,000 0.1452 $

N-CHAN.MOS-FET 1,8A 400V SOT223 Description

N-channel 400 V, 3 Ohm, 1.8 A SuperMESH3(TM) Power MOSFET in SOT-223 package

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
1.8 A
RDS(on)at 10V
3100 mOhm
Package
SOT223
P(tot)
3.3 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?