Cart

STN1NK80Z

ST STN1NK80Z

image shown is a representation only

ST

N-CH 800V 0,25A 16Ohm SOT-223
Supplier: STMicroelectronics
Matchcode: STN1NK80Z
Rutronik No.: TMOSS6001
Unit Pack: 4000
MOQ: 4000
package: SOT-223
Packaging: REEL
On request
0.2397 $
958.80 $

Prices

4,000 0.2397 $
8,000 0.226 $
12,000 0.2123 $
16,000 0.1917 $
20,000 0.1849 $

N-CH 800V 0,25A 16Ohm SOT-223 Description

N-CHANNEL 800V - 12 Ohm - 1A SOT-223 Zener-Protected SuperMESH™ MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
0.25 A
RDS(on)at 10V
16000 mOhm
Package
SOT-223
Q(g)
7.7 nC
P(tot)
2.5 W
R(thJC)
50 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?