Cart

STN1NF20

ST STN1NF20

image shown is a representation only

ST

N-CH 200V 1A 1100mOhm SOT-223
Supplier: STMicroelectronics
Matchcode: STN1NF20
Rutronik No.: TMOS1560
Unit Pack: 4000
MOQ: 8000
package: SOT223
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2108 $
1,686.40 $

Prices

8,000 0.2108 $
16,000 0.1788 $
24,000 0.1693 $

N-CH 200V 1A 1100mOhm SOT-223 Description

N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
1100 mOhm
Package
SOT223
Q(g)
5.7 nC
P(tot)
2 W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?