Cart

STMPS2141STR

ST STMPS2141STR

image shown is a representation only

ST

HSS 90mOhm 0.5A 5V SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: STMPS2141STR
Rutronik No.: ICIFP44941
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Soon available
0.2381 $
714.30 $

Prices

3,000 0.2381 $
6,000 0.2234 $
12,000 0.2161 $
18,000 0.1996 $

HSS 90mOhm 0.5A 5V SOT23-5 SMD Description

Enhanced single channel power switches

Parameter

Automotive
NO
Mounting
SMD
Package
SOT23-5
Channels
1
V(op,min)
2.7 V
V(op,max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
6 V
T(j,min)
-40 °C
T(j,max)
125 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?