Cart

STM8S208MBT6B

ST STM8S208MBT6B

image shown is a representation only

ST

STM8S 128K LQFP80 85°C
Supplier: STMicroelectronics
Matchcode: STM8S208MBT6B
Rutronik No.: ICMCU24398
Unit Pack: 90
MOQ: 540
package: LQFP80
Packaging: TRAY
On request
3.82 $
2,062.80 $

STM8S 128K LQFP80 85°C Description

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
6144 Byte
Digital I/O
68 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
13
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
DisplayResolut.
NO
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?