Cart

STM8L152R6T6TR

ST STM8L152R6T6TR

image shown is a representation only

ST

STM8L 32K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM8L152R6T6TR
Rutronik No.: ICMCU22544
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
1.68 $
1,680.00 $

STM8L 32K LQFP64 85°C Description

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
54 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No. PWM
9
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
8x36
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?