Cart

STM8L152C4T6

ST STM8L152C4T6

image shown is a representation only

ST

STM8L 16K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM8L152C4T6
Rutronik No.: ICMCU18475
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
In Stock
2.75 $
687.50 $

Prices

250 2.75 $
500 2.52 $

STM8L 16K LQFP48 85°C Description

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
6144 Byte
Digital I/O
72 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?