Cart

STM8L151K6U3

ST STM8L151K6U3

image shown is a representation only

ST

STM8L 32K UQFN32 125°C
Supplier: STMicroelectronics
Matchcode: STM8L151K6U3
Rutronik No.: ICMCU22939
Unit Pack: 490
MOQ: 2940
package: UFQFPN32
Packaging: TRAY
On request
2.52 $
7,408.80 $

STM8L 32K UQFN32 125°C Description

Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
30 pins
Package
UFQFPN32
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
22 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?