Cart

STM8L101F2P6TR

ST STM8L101F2P6TR

image shown is a representation only

ST

STM8L 4K TSSOP20 125°C
Supplier: STMicroelectronics
Matchcode: STM8L101F2P6TR
Rutronik No.: ICMCU20527
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Soon available
0.922 $
2,305.00 $

STM8L 4K TSSOP20 125°C Description

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
TSSOP20
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?