Cart

STM8L101F1U6ATR

ST STM8L101F1U6ATR

image shown is a representation only

ST

STM8L 2K UFQFPN20 85°C
Supplier: STMicroelectronics
Matchcode: STM8L101F1U6ATR
Rutronik No.: ICMCU24499
Unit Pack: 3000
MOQ: 3000
package: UFQFPN20
Packaging: REEL
On request
0.84 $
2,520.00 $

STM8L 2K UFQFPN20 85°C Description

Ultra-low-power 8-bit MCU with 2 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
1536 Byte
Package
UFQFPN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
U(cc) min
1.65 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?