Cart

STM8L052R8T6

ST STM8L052R8T6

image shown is a representation only

ST

STM8L 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM8L052R8T6
Rutronik No.: ICMCU20948
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
2.08 $
332.80 $

Prices

160 2.08 $
320 1.99 $
480 1.76 $

STM8L 64K LQFP64 85°C Description

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
54 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
2
I²C No.
1
max No. PWM
10
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x28
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?