STM8L051F3P6TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM8L051F3P6TR
Rutronik No.: ICMCU21865
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Best Choice
STM8L 8K TSSOP20 85°C Description
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Parameter
- Bus width
- 8 bit
- ROM Size
- 8 KByte
- RAM Size
- 1024 Byte
- Digital I/O
- 18 pins
- Package
- TSSOP20
- T(A)max
- 85 °C
- ADC Samplerate
- 1MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 16 MHz
- max No.Timer
- 3
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 10
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 256 Byte
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- UART No.
- 3
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks