Cart

STM8AL3L68TAX

ST STM8AL3L68TAX

image shown is a representation only

ST

STM8AL 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM8AL3L68TAX
Rutronik No.: ICMCU24170
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
1.46 $
3,504.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
LQFP48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x28
EEPROM Size
1024 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?