Cart

STM8AL3166TAX

ST STM8AL3166TAX

image shown is a representation only

ST

STM8AF 16K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM8AL3166TAX
Rutronik No.: ICMCU23426
Unit Pack: 2400
MOQ: 2400
package: LQFP32
Packaging: REEL
On request
1.38 $
3,312.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
38 pins
Package
LQFP32
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?