Cart

STM8AF6226TDY

ST STM8AF6226TDY

image shown is a representation only

ST

8BIT 8k FLASH LQFP32 125°C
Supplier: STMicroelectronics
Matchcode: STM8AF6226TDY
Rutronik No.: ICMCU22745
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
2,655.00 $

8BIT 8k FLASH LQFP32 125°C Description

Automotive LIN line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
2048 Byte
Digital I/O
28 pins
Package
LQFP32
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
640 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?