Cart

STM8AF6223PCU

ST STM8AF6223PCU

image shown is a representation only

ST

8BIT 8k FLASH TSSOP20 125°C
Supplier: STMicroelectronics
Matchcode: STM8AF6223PCU
Rutronik No.: ICMCU25227
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TUBE
On request
0.965 $
1,428.20 $

8BIT 8k FLASH TSSOP20 125°C Description

Automotive Standard low-power line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
125 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
640 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TUBE
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?