Cart

STM8AF5268TCX

ST STM8AF5268TCX

image shown is a representation only

ST

STM8AF 32K LQFP48 125°C
Supplier: STMicroelectronics
Matchcode: STM8AF5268TCX
Rutronik No.: ICMCU22080
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
2.05 $
4,920.00 $

STM8AF 32K LQFP48 125°C Description

Automotive CAN and LIN line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
6144 Byte
Digital I/O
38 pins
Package
LQFP48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?