Cart

STM818LM6F

ST STM818LM6F

image shown is a representation only

ST

SUPERVISOR 4,65V 40µA LOW SO8
Supplier: STMicroelectronics
Matchcode: STM818LM6F
Rutronik No.: ICSPR8375
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.9336 $
2,334.00 $

Prices

2,500 0.9336 $
5,000 0.7202 $
7,500 0.7069 $
17,500 0.7002 $

SUPERVISOR 4,65V 40µA LOW SO8 Description

5V Supervisor

Parameter

Drift
5.5 ppm/°C
Top(min)
PUSH/PULL °C
Top(max)
-40 °C
Mounting
85
Footprint
SUPERVISOR mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?