Cart

STM809LWX6F

ST STM809LWX6F

image shown is a representation only

ST

SUPERVISOR 4,63V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM809LWX6F
Rutronik No.: ICSPR7079
Unit Pack: 3000
MOQ: 9000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.1318 $
1,186.20 $

Prices

9,000 0.1318 $
18,000 0.1288 $
27,000 0.1265 $

SUPERVISOR 4,63V LOW SOT23-3 Description

Active Low, Push-Pull

Parameter

Reset threshold
4.63 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?