Cart

STM806SM6F

ST STM806SM6F

image shown is a representation only

ST

SUPERVISOR 3,0V 0,4µA SO8 SMD
Supplier: STMicroelectronics
Matchcode: STM806SM6F
Rutronik No.: ICREF1121
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.9262 $
2,315.50 $

Prices

2,500 0.9262 $
5,000 0.602 $
7,500 0.5814 $
17,500 0.566 $

SUPERVISOR 3,0V 0,4µA SO8 SMD Description

3V Supervisor

Parameter

Reset threshold
3.0 V
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?