Cart

STM795SM6F

ST STM795SM6F

image shown is a representation only

ST

SUPERVISOR 3V 40µA LOW SO8 SMD
Supplier: STMicroelectronics
Matchcode: STM795SM6F
Rutronik No.: ICREF1012
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.23 $
3,075.00 $

Prices

2,500 1.23 $
5,000 0.8031 $
7,500 0.7757 $
17,500 0.7551 $

SUPERVISOR 3V 40µA LOW SO8 SMD Description

3V Supervisor

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?