Cart

STM706SM6F

ST STM706SM6F

image shown is a representation only

ST

SUPERVISOR 3V 40µA SO8
Supplier: STMicroelectronics
Matchcode: STM706SM6F
Rutronik No.: ICREF1072
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3891 $
972.75 $

Prices

2,500 0.3891 $
10,000 0.3693 $
50,000 0.3562 $

SUPERVISOR 3V 40µA SO8 Description

3V Supervisor

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?