Cart

STM705M6F

ST STM705M6F

image shown is a representation only

ST

SUPERVISOR 5V 40µA SO8
Supplier: STMicroelectronics
Matchcode: STM705M6F
Rutronik No.: ICREF1126
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.891 $
2,227.50 $

Prices

2,500 0.891 $
5,000 0.5791 $
7,500 0.5593 $
17,500 0.5445 $

SUPERVISOR 5V 40µA SO8 Description

5V Supervisor

Parameter

Reset threshold
4.63 V
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?