Cart

STM6904TWEDS6F

ST STM6904TWEDS6F

image shown is a representation only

ST

SUPERVISOR 3,07V 12µA MSOP8
Supplier: STMicroelectronics
Matchcode: STM6904TWEDS6F
Rutronik No.: ICSPR9376
Unit Pack: 4000
MOQ: 4000
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5436 $
2,174.40 $

Prices

4,000 0.5436 $
8,000 0.5048 $

SUPERVISOR 3,07V 12µA MSOP8 Description

Quad, ultralow voltage supervisor with push-button reset

Parameter

Type
SUPERVISOR
Mode
POS
Tolerance
1.8 %
Reset-Output
OPEN DRAIN
Supply-current
12 µA
Reset threshold
3.078 V
Supply voltage
7 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?