Cart

STM6824SWY6F

ST STM6824SWY6F

image shown is a representation only

ST

SUPERVISOR 2,93V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6824SWY6F
Rutronik No.: ICSPR7931
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.2855 $
856.50 $

Prices

3,000 0.2855 $
6,000 0.2203 $
9,000 0.2162 $
21,000 0.2141 $

SUPERVISOR 2,93V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Reset threshold
2.93 V
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?