Cart

STM6824LWY6F

ST STM6824LWY6F

image shown is a representation only

ST

SUPERVISOR 4,63V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6824LWY6F
Rutronik No.: ICSPR7930
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.3784 $
1,135.20 $

Prices

3,000 0.3784 $
6,000 0.3753 $
9,000 0.3721 $
15,000 0.369 $
21,000 0.3658 $

SUPERVISOR 4,63V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Reset threshold
4.63 V
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?