Cart

STM6823LWY6F

ST

SUPERVISOR 4,63V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6823LWY6F
Rutronik No.: ICSPR7928
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.3587 $
1,076.10 $

Prices

3,000 0.3587 $
6,000 0.2767 $
9,000 0.2716 $
21,000 0.269 $

SUPERVISOR 4,63V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Reset threshold
4.63 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?