Cart

STM6822TWY6F

ST STM6822TWY6F

image shown is a representation only

ST

SUPERVISOR 3,08V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6822TWY6F
Rutronik No.: ICSPR7223
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.2894 $
868.20 $

Prices

3,000 0.2894 $
6,000 0.2232 $
9,000 0.2191 $
21,000 0.217 $

SUPERVISOR 3,08V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Drift
5.5 ppm/°C
Reset threshold
3.08 V
Vcc(min)
1.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?