Cart

STM6779YWB6F

ST STM6779YWB6F

image shown is a representation only

ST

Q.SUPERVISOR 35µA SOT23-3L
Supplier: STMicroelectronics
Matchcode: STM6779YWB6F
Rutronik No.: ICREF1125
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.4199 $
1,259.70 $

Prices

3,000 0.4199 $
6,000 0.3639 $
9,000 0.3604 $
12,000 0.3569 $

Q.SUPERVISOR 35µA SOT23-3L Description

Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)

Parameter

Tolerance
2.188 V
Package
SOT23-6
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?