Cart

STM6321MWY6F

ST STM6321MWY6F

image shown is a representation only

ST

SUPERVISOR 4,38V 3µA SOT23-5
Supplier: STMicroelectronics
Matchcode: STM6321MWY6F
Rutronik No.: ICSPR7314
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4019 $
1,205.70 $

Prices

3,000 0.4019 $
6,000 0.3732 $

SUPERVISOR 4,38V 3µA SOT23-5 Description

Reset + Watchdog

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
OPEN DRAIN
Supply-current
3 µA
Reset threshold
4.38 V
Supply voltage
5.5 V
Watchdog
YES
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?