Cart

STM6315SDW13F

ST

SUPERVISOR 2,93V 1,5µA SOT143-4
Supplier: STMicroelectronics
Matchcode: STM6315SDW13F
Rutronik No.: ICSPR8731
Unit Pack: 3000
MOQ: 6000
package: SOT143-4
Packaging: REEL
Topseller
On request
0.2133 $
1,279.80 $

Prices

6,000 0.2133 $
12,000 0.2116 $
18,000 0.2098 $
24,000 0.208 $

SUPERVISOR 2,93V 1,5µA SOT143-4 Description

Open Drain Microprocessor Reset

Parameter

Reset threshold
2.93 V
Automotive
NO
Package
SOT143-4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?