Cart

STM32VLDISCOVERY

ST STM32VLDISCOVERY

image shown is a representation only

ST

STM32F100 Discov. Board 32K
Supplier: STMicroelectronics
Matchcode: STM32VLDISCOVERY
Rutronik No.: TOOL3087
Unit Pack: 1
MOQ: 60
package: HardWare
Packaging: INDIVIDUAL
On request
11.66 $
699.60 $

STM32F100 Discov. Board 32K Description

Discovery kit for STM32F100 Value Line - with STM32F100RB MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A991A2
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?