Cart

STM32L4R9ZGT6

ST STM32L4R9ZGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L4R9ZGT6
Rutronik No.: ICMCU25655
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
In Stock
17.90 $
1,074.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
655360 Byte
Digital I/O
136 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
5 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No. PWM
2
max No.ADC
1 channels
max ADC Resol.
16 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?