Cart

STM32L4R9VIT6

ST STM32L4R9VIT6

image shown is a representation only

ST

Cortex M4 2048K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L4R9VIT6
Rutronik No.: ICMCU25177
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
In Stock
17.62 $
17.62 $

Prices

1 17.62 $
30 16.11 $
60 14.83 $
90 13.64 $
120 12.89 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
655360 Byte
Digital I/O
136 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
5 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
120 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No. PWM
2
max No.ADC
1 channels
max ADC Resol.
16 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?