Cart

STM32L4R9I-EVAL

ST

STM32L4R9I EVALBOARD
Supplier: STMicroelectronics
Matchcode: STM32L4R9I-EVAL
Rutronik No.: TOOL4192
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
387.06 $
387.06 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?