Cart

STM32L496RET6

ST STM32L496RET6

image shown is a representation only

ST

Cortex M4 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496RET6
Rutronik No.: ICMCU25657
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
9.67 $
9,283.20 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
327680 Byte
Digital I/O
52 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No. PWM
16
max No.ADC
48 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?