Cart

STM32L496QEI6

ST STM32L496QEI6

image shown is a representation only

ST

Cortex M4 512K UFBGA132 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496QEI6
Rutronik No.: ICMCU24981
Unit Pack: 416
MOQ: 2496
package: UFBGA132
Packaging: TRAY
On request
6.56 $
16,373.76 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
327680 Byte
Digital I/O
129 pins
Package
UFBGA132
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
1
Frequency (max)
80 MHz
max No.Timer
14
SPI No.
3
I²C No.
4
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?