Cart

STM32L496AGI6

ST STM32L496AGI6

image shown is a representation only

ST

Cortex M4 1024K UFBGA169 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496AGI6
Rutronik No.: ICMCU24723
Unit Pack: 416
MOQ: 2496
package: UFBGA169
Packaging: TRAY
On request
8.22 $
20,517.12 $

Cortex M4 1024K UFBGA169 85°C Description


ultra-low-power microcontrollers based on the high-performance ARM®Cortex®-M4 32-bit RISC


Four I2Cs


Three SPIs


Three USARTs, two UARTs and one Low-Power UART.


Two SAIs (Serial Audio Interfaces)


One SDMMC


Two CAN


One USB OTG full-speed


One SWPMI (Single Wire Protocol Master Interface)


Camera interface


DMA2D controller


Rich industrial and external media connectivity


125°C (+130 junction) temperature range


Best power consumption numbers with full flexibility


Integrated safety and security


Parameter

Bus width
32 bit
Package
UFBGA169
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?