Cart

STM32L476RGT6

ST STM32L476RGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L476RGT6
Rutronik No.: ICMCU23260
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
6.50 $
6,240.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
11
SPI No.
3
I²C No.
3
max No. PWM
7
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
4x32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?