Cart

STM32L476RCT6

ST STM32L476RCT6

image shown is a representation only

ST

Cortex M4 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L476RCT6
Rutronik No.: ICMCU24006
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.53 $
4,348.80 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
131072 Byte
Digital I/O
114 pins
Package
LQFP64
T(A)max
85 °C
ADC Samplerate
5 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
LCD 8x40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?