Cart

STM32L475VET6

ST STM32L475VET6

image shown is a representation only

ST

Cortex M4 512K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L475VET6
Rutronik No.: ICMCU25156
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
10.31 $
927.90 $

Prices

90 10.31 $
180 8.20 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
51 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
5Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
7
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?