Cart

STM32L443CCT6

ST STM32L443CCT6

image shown is a representation only

ST

Cortex M4 256K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L443CCT6
Rutronik No.: ICMCU24591
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
On request
6.59 $
9,885.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
65536 Byte
Digital I/O
38 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
9
SPI No.
3
I²C No.
3
max No. PWM
11
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
4x19
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?