Cart

STM32L412KBT6

ST STM32L412KBT6

image shown is a representation only

ST

Cortex M4 128K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L412KBT6
Rutronik No.: ICMCU25592
Unit Pack: 250
MOQ: 250
package: LQPF32
Packaging: TRAY
On request
4.07 $
1,017.50 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
40960 Byte
Digital I/O
26 pins
Package
LQPF32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
11
SPI No.
2
I²C No.
3
max No. PWM
1
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
5A992C
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?