Cart

STM32L152ZDT6

ST STM32L152ZDT6

image shown is a representation only

ST

Cortex M3 384K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L152ZDT6
Rutronik No.: ICMCU20708
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
In Stock
11.88 $
712.80 $

Prices

60 11.88 $
120 9.43 $

Cortex M3 384K LQFP144 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
32000 Byte
Digital I/O
114 pins
Package
LQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
3
I²C No.
2
max No. PWM
7
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x32
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?