Cart

STM32L152VBT6

ST STM32L152VBT6

image shown is a representation only

ST

Cortex M3 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L152VBT6
Rutronik No.: ICMCU18938
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
7.04 $
633.60 $

Prices

90 7.04 $
180 6.46 $

Cortex M3 128K LQFP100 85°C Description

Ultra-low-power Cortex-M3 MCU with 128 Kbytes Flash, RTC, LCD, USB

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
83 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
7
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
8x40
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?